Infineon Technologies AGBCW68GE6327HTSA1通用双极型晶体管
Trans GP BJT PNP 45V 0.8A 330mW 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 45 | |
| 5 | |
| 1.25@10mA@100mA|2@50mA@500mA | |
| 0.3@10mA@100mA|0.7@50mA@500mA | |
| 0.8 | |
| 50@100uA@10V|120@10mA@1V|160@100mA@1V|60@500mA@2V | |
| 330 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Compared to other transistors, the PNP BCW68GE6327HTSA1 general purpose bipolar junction transistor, developed by Infineon Technologies, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 2 V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 2 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。