SamtecBCS-140-L-D-PE连接器插头及 PCB 插座

Conn Socket Strip SKT 80 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube

Protect your printed circuit boards from accidental damages with Samtec's socket strip BCS-140-L-D-PE header connector. This SKT connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 475 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 101.6 mm long, 7.44 mm tall and 7.62 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. BCS-140-L-D-PE is housed in black liquid crystal polymer.

库存总量: 273 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    1 周
    • Price:

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。