Infineon Technologies AGBCM856SH6327XTSA1通用双极型晶体管
Trans GP BJT PNP 65V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 80 | |
| 65 | |
| 5 | |
| 150 | |
| 0.7(Typ)@0.5mA@10mA|0.85(Typ)@5mA@100mA | |
| 0.3@0.5mA@10mA|0.65@5mA@100mA | |
| 0.1 | |
| 15 | |
| 200@2mA@5V | |
| 250 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Implement this versatile PNP BCM856SH6327XTSA1 GP BJT from Infineon Technologies into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 65 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

