Infineon Technologies AGBCM20706UA1KFFB1G蓝牙
Bluetooth v4.2 (BLE) SMART SOC Class I/Class II IoT 2Mbps 3.3V 49-Pin FCBGA Tray
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v4.2 (BLE) | |
| Microprocessor | |
| Class I/Class II | |
| 2 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -96.5 | |
| SPI/UART | |
| 3 | |
| 3.3 | |
| 3.6 | |
| External | |
| -30 | |
| 85 | |
| Tray | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.81(Max) mm |
| Package Width | 4 mm |
| Package Length | 4.5 mm |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 49 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。