| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| 产品类别 | Bipolar Small Signal |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 50 |
| Maximum Collector-Emitter Voltage (V) | 45 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Operating Junction Temperature (°C) | 150 |
| Maximum Base-Emitter Saturation Voltage (V) | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.25@0.5mA@10mA|0.6@5mA@100mA |
| Maximum DC Collector Current (A) | 0.1 |
| Maximum Collector Cut-Off Current (nA) | 15 |
| Minimum DC Current Gain | 420@2mA@5V |
| Maximum Power Dissipation (mW) | 500 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| Pin Count | 3 |
| Lead Shape | Through Hole |