Diodes IncorporatedBAV99BRVA-7Rectifiers
Diode Small Signal Switching 75V 0.215A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Double Dual Series | |
| 75 | |
| 0.215 | |
| 4 | |
| 1.25@0.15A | |
| 2.5 | |
| 350 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Converting from AC to DC is simple when using a switching diode BAV99BRVA-7 rectifier from Diodes Zetex. Its maximum power dissipation is 350 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a double dual series configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.215 A.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。