VishayBAT82S-TAPRectifiers
Diode Small Signal Schottky 0.03A 2-Pin DO-35 Ammo Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 50 |
| Single | |
| 0.03 | |
| 0.5 | |
| 1@0.015A | |
| 0.2 | |
| -65 | |
| 125 | |
| Ammo | |
| Automotive | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。