Infineon Technologies AGBAT1706WH6327XTSA1RF Diodes and Mixers
Diode RF Schottky 4V 150mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Common Anode | |
| VHF|UHF | |
| 0.6@0.01A | |
| 4 | |
| 0.75 | |
| 150 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 130 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

