VishayBAS82-GS08Rectifiers
Diode Small Signal Schottky 0.03A 2-Pin Mini-MELF SOD-80 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 50 |
| Single | |
| 0.03 | |
| 0.5 | |
| 1@0.015A | |
| 0.2 | |
| -65 | |
| 125 | |
| Tape and Reel | |
| Diameter | 1.6(Max) mm |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | Mini-MELF SOD-80 |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

