| Compliant | |
| EAR99 | |
| Obsolete | |
| BAL-CC25-01D3 | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 0.66(Typ) | |
| Solder | |
| Surface Mount | |
| 4 | |
| -40 | |
| 125 | |
| Flip Chip | |
| Tape and Reel | |
| 0.00107 | |
| 0.94 | |
| 0.94 | |
| 0.63 |
Control terminating impedances of RF signal paths with this specially engineered BAL-CC25-01D3 RF transformer from STMicroelectronics. It has an operating frequency of 2.379GHz to 2.507GHz. This RF transformer has an operating temperature range of -40 °C to 125 °C. It has 4 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It also has a balun transformer. This product is 0.94 mm long, 0.63 mm tall and 0.94 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。