25-50% 折扣
BournsBA60951CS开关变压器
Switching Transformer 1:0.77 0.55Ohm/0.55Ohm Prim. DCR 0.66Ohm Sec. DCR 2.25W 8 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Flyback Transformer | |
| 1:0.77 | |
| 24VDC | |
| 15VDC | |
| 0.55/0.55 | |
| 0.66 | |
| 120 | |
| 2.25W | |
| Gull Wing | |
| Surface Mount | |
| 8 | |
| -40 | |
| 155 | |
| SMD | |
| Tape and Reel | |
| 10.5 | |
| 16.9 | |
| 5.97 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

