| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 4 | |
| 3@±15V | |
| 4 | |
| 32 | |
| ±2 | |
| ±5 | |
| ±16 | |
| 0.2@±15V | |
| 0.5@±15V | |
| 18@±15V | |
| 50(Max) | |
| Single|Dual | |
| 870 | |
| 5@±15V | |
| 110 | |
| 80 | |
| 80 | |
| 80 to 85 | |
| 5 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP-B |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。