TDKB82462G4153M表面贴装电感器
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.25A 0.097Ohm DCR 2424 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 10 | |
| 20% | |
| 100K | |
| 1.25(Typ) | |
| 1.2(Typ) | |
| 0.097 | |
| 2 | |
| 2424 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 3 |
This power B82462G4153M surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 1.25 A with a maximum resistance of 97m Ohm. Its test frequency is 100K Hz. This product is 6.3 mm long, 3 mm tall and 6.3 mm deep. This device utilizes wirewound technology.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

