TDKB82442T1473K50表面贴装电感器

Inductor General Purpose Molded Wirewound 47uH 10% 2.52MHz 15Q-Factor Ferrite 0.7A 0.519Ohm DCR 2220 T/R Automotive AEC-Q200

This general purpose chip B82442T1473K50 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 700m A with a maximum resistance of 519m Ohm. This product is 5.9 mm long, 5.3 mm tall and 5.3 mm deep. This device is made with wirewound technology. It has a tolerance of 10%. It has an inductance of 47u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 8M Hz.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    9 星期
    • Price: $0.6813
    1. 1+$0.6813
    2. 12000+$0.6425

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。