TDKB82432T1103K表面贴装电感器
Inductor General Purpose Molded Wirewound 10uH 10% 2.52MHz 10Q-Factor Ferrite 0.65A 0.35Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 10 | |
| 10% | |
| 2.52M | |
| 0.65 | |
| 1.09(Typ) | |
| 0.35 | |
| 10 | |
| 2.52M | |
| 25M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
An ideal space-saving electronic component is this chip B82432T1103K surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 25M Hz. This SMD inductor has a maximum DC current of 650m A with a maximum resistance of 350m Ohm. It has an inductance of 10u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device is made with wirewound technology. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

