TDKB82422T1334K表面贴装电感器

Inductor General Purpose Molded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 0.04A 34Ohm DCR 1210 T/R

An ideal space-saving electronic component is this general purpose chip B82422T1334K surface mount inductor from EPCOS. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 10%. This product is 3.6 mm long, 2.3 mm tall and 2.9 mm deep. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 4M Hz. It has an inductance of 330u H. This SMD inductor has a maximum DC current of 40m A with a maximum resistance of 34 Ohm.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。