TDKB82145A1225J000含铅电感器
RF Choke Drum Core 2200uH 5% 100KHz 60Q-Factor Ferrite 0.25A 8Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 2200u | |
| 5% | |
| 100K | |
| 0.25 | |
| 0.25 | |
| 8 | |
| 60 | |
| 252K | |
| 0.8M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 14.8 |
Jump-start your electrical design by including this rf choke B82145A1225J000 leaded inductor from EPCOS. It has a tolerance of 5%. This product is 14.8 mm long with a diameter of 6.5 mm. This leaded inductor has a maximum DC current of 250m A with a maximum resistance of 8 Ohm. It has an inductance of 2.2m H. This device is made with drum core technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 800K Hz.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。