TDKB82144A2225J000含铅电感器
RF Choke Drum Core 2200uH 5% 100KHz 60Q-Factor Ferrite 0.12A 9Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 2200u | |
| 5% | |
| 100K | |
| 0.12 | |
| 0.12 | |
| 9 | |
| 60 | |
| 252K | |
| 0.8M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| 14.8 |
This rf choke B82144A2225J000 leaded inductor from EPCOS is very suitable for tape and reel packaging for auto placement. This device is made with drum core technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 800K Hz. This product is 14.8 mm long with a diameter of 5.2 mm. It has a tolerance of 5%. This leaded inductor has a maximum DC current of 120m A with a maximum resistance of 9 Ohm. It has an inductance of 2.2m H.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。