TDKB82144A2223K000含铅电感器
RF Choke Drum Core 22uH 10% 100KHz 50Q-Factor Ferrite 1.1A 0.35Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 22u | |
| 10% | |
| 100K | |
| 1.1 | |
| 1.1 | |
| 0.35 | |
| 50 | |
| 2.52M | |
| 12M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| 14.8 |
Jump-start your electrical design by including this rf choke B82144A2223K000 leaded inductor from EPCOS. This device utilizes drum core technology. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12M Hz. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 1.1 A with a maximum resistance of 350m Ohm. This product is 14.8 mm long with a diameter of 5.2 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。