| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 82 | |
| 50 | |
| 65 | |
| 135 | |
| 10% | |
| 5 | |
| 400 | |
| 300 | |
| 1.8 | |
| -40 | |
| 105 | |
| Bulk | |
| 7 | |
| 3.3 | |
| 8.5 | |
| 0.3 to 0.7 | |
| Radial | |
| Through Hole | |
| 5 |
Have complete control of resistance in a voltage applied circuit by using this B72205S500K101 MOV developed by EPCOS. This part has a pitch of 5 mm. Its maximum surge current is 400 A. This device's clamping current is 5 A and clamping voltage is 135 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its capacitance value is 300pF. This product is 8.5 mm tall and 3.3 mm deep with a diameter of 7 mm. Its tolerance voltage is 10%. This varistor has a voltage of 82 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

