| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.40.80.70 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Voltage Rating | 80VDC|80VAC |
| Resistance @ 25C (Ohm) | 25 |
| Resistance Range @ 25C (Ohm) | 7 to 50 |
| Percentage of Resistance Tolerance @ 25C (%) | ±25 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±25 to ±30 |
| Application | Over Current Protection|Short Circuit Protection |
| Terminal Pitch (mm) | 5 |
| Seated Plane Height (mm) | 10(Max) |
| Packaging | Strip |
| Product Diameter (mm) | 6.5(Max) |
| Product Depth (mm) | 3.5(Max) |
| Construction | Radial |
| Mounting | Through Hole |