| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.10 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 125 | |
| 265VAC|265VDC | |
| 150 | |
| 50 to 300 | |
| ±25 | |
| ±25 to ±30 | |
| Short Circuit Protection|Over Current Protection | |
| 5 | |
| 7.5(Max) | |
| Tape and Reel | |
| 4(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
Simple to implement like a resistor this B59890C0120A051 thermistor developed by EPCOS will measure temperature. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 5(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。