| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | PTC |
| Number of Terminals | 8 |
| Thermal Time Constant (s) | 2.4 |
| Thermal Time Constant Range (s) | < 5 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 125 |
| Resistance @ 25C (Ohm) | 50 |
| Resistance Range @ 25C (Ohm) | 50 to 300 |
| Percentage of Resistance Tolerance @ 25C (%) | ±15 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±15 to ±20 |
| Application | Telecom |
| Packaging | Tape and Reel |
| Product Length (mm) | 9 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 10.5 |