| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.21.00.90 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Coefficient Range | >= -3.5 |
| Thermal Coefficient | 4.4%/K |
| Thermal Time Constant (s) | 5(Max) |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 4005 |
| Sensitivity Index Range (K) | 3850 to 4300 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -5 |
| Maximum Operating Temperature (°C) | 100 |
| Resistance @ 25C (Ohm) | 10151 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±3.6 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
| Maximum Power Rating (W) | 18m |
| Application | Temperature Measurement |
| Body Material | Glass |
| Product Length (mm) | 19.2 |
| Product Depth (mm) | 13.5 |
| Product Height (mm) | 23.9 |
| Construction | Solder Lug |
| Mounting | Clip On |