| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.7%/K | |
| 12 | |
| 5 to 15 | |
| 4300 | |
| 4300 to 4550 | |
| ±3% | |
| -55 | |
| 125 | |
| 33000 | |
| 25000 to 120000 | |
| ±10 | |
| ±10 to ±15 | |
| 200m | |
| Temperature Measurement|Temperature Compensation | |
| 2.5 | |
| 6.5(Max) | |
| Bulk | |
| 3.5(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
Simple to implement like a resistor this B57891M333K thermistor developed by EPCOS will measure temperature. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.5(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

