TDKB57861S103F40热敏电阻
Thermistor NTC 10K Ohm 1% 2-Pin Cable Mount Wire 3974K >= -3.5 Bulk Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 15 | |
| 15 to 40 | |
| 3974 | |
| 3850 to 4100 | |
| ±1% | |
| -55 | |
| 155 | |
| 10000 | |
| 6000 to 25000 | |
| ±1 | |
| < ±2 | |
| 60m | |
| Temperature Measurement | |
| Bulk | |
| 2.41(Max) | |
| 6.5(Max) | |
| Wire | |
| Cable Mount |
This B57861S103F40 thermistor from EPCOS is a great way to measure temperature while taking up no space. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.5(Max) mm tall with a diameter of 2.41(Max) mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

