| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 8 | |
| 5 to 15 | |
| 3988 | |
| 3850 to 4100 | |
| ±0.5% | |
| 0 | |
| 100 | |
| 10000 | |
| 6000 to 25000 | |
| ±3 | |
| ±2 to ±5 | |
| 60m | |
| Evaporator Sensor for Air Conditioning Systems|Heating Systems | |
| 494 | |
| Bulk | |
| 6 | |
| 30 | |
| Wire | |
| Through Hole |
This B57500K103A1 thermistor from EPCOS is a great way to measure temperature while taking up no space. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 30 mm tall with a diameter of 6 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

