TDKB57421V2152J062热敏电阻
Thermistor NTC 1.5K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 10 | |
| 5 to 15 | |
| 3980 | |
| 3850 to 4100 | |
| ±3% | |
| -55 | |
| 125 | |
| 1500 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 210m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 1.3(Max) | |
| Solder Pad | |
| Surface Mount |
Say goodbye to inaccurate temperature measurements with this B57421V2152J062 thermistor by EPCOS. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 1.3(Max) mm tall and 1.25 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

