TDKB57371V2104J60热敏电阻
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K >= -3.5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.9 | |
| 4 | |
| < 5 | |
| 4455 | |
| 4300 to 4550 | |
| -55 | |
| 125 | |
| 100000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 180m | |
| Temperature Measurement|Temperature Compensation | |
| Tape and Reel | |
| 0.006 | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| Solder Pad | |
| Surface Mount |
Sample accurate temperature measurements by adopting this B57371V2104J60 thermistor manufactured by EPCOS. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

