TDKB57352V5104J360热敏电阻

Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K >= -3.5 T/R Automotive AEC-Q200

A cheap and effective way to measure temperature, this B57352V5104J360 thermistor from EPCOS belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.9(Max) mm tall and 0.8 mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。