| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| 80 | |
| 50 to 100 | |
| 3165 | |
| < 3250 | |
| 15 | |
| 7 to 50 | |
| ±20 | |
| ±20 to ±25 | |
| 3900m | |
| Switch-Mode Power Supply|Soft-Start Motor | |
| 7.5 | |
| 23(Max) | |
| Tape and Reel | |
| 16(Max) | |
| 7(Max) | |
| Radial | |
| Through Hole |
Simple to implement like a resistor this B57238S150M51 thermistor developed by EPCOS will measure temperature. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 7(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。