| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8533.21.00.10 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 80 |
| Thermal Time Constant Range (s) | 50 to 100 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 170 |
| Resistance @ 25C (Ohm) | 47 |
| Resistance Range @ 25C (Ohm) | 6000 to 25000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±20 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±20 to ±25 |
| Maximum Power Rating (W) | 3.8 |
| Application | Inrush Current Limiting |
| Terminal Pitch (mm) | 7.5 |
| Seated Plane Height (mm) | 22(Max) |
| Packaging | Tape and Reel |
| Product Weight (g) | 1.5 |
| Product Diameter (mm) | 14.5 |
| Product Height (mm) | 22(Max) |
| Mounting | Through Hole |