TDKB57164K0472J052热敏电阻
Thermistor NTC 4.7K Ohm 5% 2-Pin Radial 3950K >= -3.5 Cassette
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.4%/K | |
| 20 | |
| 15 to 40 | |
| 3950 | |
| 3850 to 4100 | |
| ±3% | |
| -55 | |
| 125 | |
| 4700 | |
| 1500 to 6000 | |
| ±5 | |
| ±5 to ±10 | |
| 450m | |
| Temperature Compensation|Temperature Measurement | |
| 5 | |
| 6.5(Max) | |
| Cassette | |
| 5.5(Max) | |
| 5(Max) | |
| Radial | |
| Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。