TDKB57045K682K热敏电阻
Thermistor NTC 6.8K Ohm 10% 2-Pin Chassis Mount Radial 4200K >= -3.5 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| NTC | |
| 2 | |
| >= -3.5 | |
| 4.6%/K | |
| 75 | |
| 50 to 100 | |
| 4200 | |
| 4100 to 4300 | |
| ±3% | |
| -40 | |
| 100 | |
| 6800 | |
| 6000 to 25000 | |
| ±10 | |
| ±10 to ±15 | |
| 450m | |
| Temperature Measurement|Temperature Control|Temperature Compensation | |
| 5 | |
| 21(Max) | |
| Bulk | |
| 1 | |
| 8 | |
| 21(Max) | |
| Radial | |
| Chassis Mount |
This B57045K682K thermistor by EPCOS is an ideal temperature-sensing component to use in circuits where space is valuable. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。