TDKB43504B5337M铝电容器

Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.41 Ohm 1.6A 3000h 105°C Medical Bulk

This electrolytic B43504B5337M aluminum capacitor from EPCOS has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1255.21@5Min μA. The B43504B5337M aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 330uF. This product is 40 mm tall with a diameter of 35 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 240
  • Manufacturer Lead Time:
    24 星期
    • Price: $12.608
    1. 1+$12.608
    2. 1200+$7.834

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。