TDKB43501B9107M铝电容器
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 0.66 Ohm 0.8A 10000h 85°C Medical Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 400VDC | |
| 0.66 | |
| Low | |
| 1.06@20°C@10kHz | |
| 0.8 | |
| 503.53@5Min | |
| 10000 | |
| Polar | |
| High Ripple Current|Long Life|Low ESR|High Reliability | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 25 | |
| 13 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic B43501B9107M aluminum capacitor from EPCOS. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The B43501B9107M aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its capacitance value is 100uF. Its leakage current is 503.53@5Min μA. This product is 25 mm tall with a diameter of 25 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。