TDKB41456B8229M铝电容器

Cap Aluminum Lytic 22000uF 63V 20% (51.6 X 80.7mm) Clamp Mount Screw 0.008 Ohm 11A 12000h 85°C

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic B41456B8229M electrolytic capacitor from EPCOS is for you. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 80.7 mm tall with a diameter of 51.6 mm. Its leakage current is 3326.99@5Min μA. Its capacitance value is 22000uF. The B41456B8229M aluminum electrolytic capacitor has a screw terminal termination style. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。