OmronB3FS-1052PSwitch Tactile
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 1.47N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Projected Plunger | |
| N.O. | |
| 0.05@24VDC | |
| 250VAC | |
| 100 | |
| 100 | |
| 300000 | |
| 1.47 | |
| Yellow | |
| 4.7 | |
| 2 | |
| 8 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 1 | |
| 4.5 | |
| IP00 | |
| Straight | |
| -25 | |
| 70 | |
| Tape and Reel | |
| 6.3 | |
| 6 | |
| 2.6 | |
| 0.2 | |
| 6.3 | |
| 8 | |
| 7.3 | |
| Silver |
This B3FS-1052P tactile switch from Omron is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The B3FS-1052P tactile switch has a gull wing termination style. This product is 6.3 mm long, 7.3 mm tall and 8 mm deep. This yellow projected plunger actuator is 4.7 mm long. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
