| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | Key Top |
| Switch Type | Tactile Switch |
| Color | Light Green |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Product Depth (mm) | 4 |
| Product Length (mm) | 4 |
| Product Height (mm) | 5.5 |
Better integrate your switches into a system using Omron's key top B32-1070 switch accessory. This part has an operating temperature range of -25 °C to 70 °C.