NKK SwitchesB19APSwitch Toggle
Switch Toggle ON OFF (ON) SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Process Sealed | |
| Bat Lever | |
| SPDT | |
| ON OFF (ON) | |
| Unthreaded | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| 10 | |
| 1 | |
| PC Mount | |
| PC Pins | |
| 3 | |
| 3.1 | |
| 2.54 | |
| Total/Epoxy/Process | |
| Body/Terminals/N/A | |
| Total/Epoxy/Process | |
| Straight | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 8.8 | |
| 3.5 | |
| 6.8 | |
| 9.6 | |
| 8.8 | |
| 6.8 | |
| 23.1 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

