Diodes IncorporatedAZ809ANSTR-E1Supervisory Circuits
Processor Supervisor 2.93V 1 Active Low 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| 240(Typ) | |
| Active Low | |
| 2.89 | |
| 2.93 | |
| 2.96 | |
| 3|3.3|5 | |
| 1 | |
| 5.5 | |
| 6(Typ) | |
| 320 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Keep your circuit secure if your main processor goes out by using this AZ809ANSTR-E1 microprocessor supervisory circuit from Diodes Zetex. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.59 V and a maximum of 2.66 V. This part has an operating temperature range of -40 °C to 105 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

