VishayAZ23B18-E3-08齐纳二极管
Diode Zener Dual Common Anode 18V 2% 500mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Anode | |
| 18 | |
| 2% | |
| 500 | |
| 5 | |
| 0.05 | |
| 45 | |
| 500 | |
| -55 | |
| 150 | |
| Commercial | |
| 0.0875%/°C | |
| 18.36 | |
| 17.64 | |
| Tape and Reel | |
| 0.0092 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.43(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

