Diodes IncorporatedAZ1117BH-ADJTRE1Linear Regulators
LDO Regulator Pos 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1 | |
| 15 | |
| 1.3@0.8A | |
| 1.262 | |
| 0.1% | |
| 1% | |
| 6 | |
| 150°C/W | |
| 33°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -20 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use the LDO AZ1117BH-ADJTRE1 linear regulator from Diodes Zetex to maintain a constant output voltage. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.2@0.8A V. This voltage regulation device's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 12 V. With an adjustable output, this is power management at its best. A load regulation of 1% and line regulation of 0.1% is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.3@0.8A V. This voltage regulation device has an operating temperature range of -20 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

