AbraconAWSZT-16.93CV-T电子共振器
Ceramic Resonator 16.93MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 40Ohm 2-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Resonator | |
| 16.93 | |
| ±0.5% | |
| ±0.3% | |
| ±0.3%/(10th) Year | |
| 30 | |
| 40 | |
| -25 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 3.1 |
| Package Length | 3.7 |
| PCB changed | 2 |
| Supplier Package | CSMD |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

