50-75% 折扣
Microchip TechnologyATXMEGA64D4-AURMicrocontrollers - MCUs
MCU 8-bit/16-bit AVR RISC 64KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| XMEGA | |
| RISC | |
| AVR | |
| AVR | |
| 32 | |
| 32 | |
| 8|16 | |
| Flash | |
| 64KB | |
| 4KB | |
| 16MB | |
| Yes | |
| SPI/TWI/USART | |
| 34 | |
| 4 | |
| 16/16/16/16 | |
| 1 | |
| 1 | |
| 12 | |
| 12 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.6 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。