Microchip TechnologyATTINY20-CCURMicrocontrollers - MCUs
MCU 8-bit AVR RISC 2KB Flash 2.5V/3.3V/5V 15-Pin UFBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| ATtiny | |
| RISC | |
| AVR | |
| AVR | |
| 12 | |
| 12 | |
| 8 | |
| Flash | |
| 2KB | |
| 128B | |
| Yes | |
| SPI/TWI | |
| 12 | |
| 2 | |
| 4 | |
| 1 | |
| 8 | |
| 10 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.38 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 15 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 15 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

