Microchip TechnologyATSAME70J19A-AN | ARM® Cortex®-M7 MicrocontrollerMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.2V/1.8V/2.5V/3.3V 64-Pin LQFP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| SAM E70 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 300 | |
| 300 | |
| 32 | |
| Flash | |
| 512KB | |
| 256KB | |
| Yes | |
| CAN/SPI/UART/USART/USB | |
| 44 | |
| 4 | |
| 16/16/16/16 | |
| 2 | |
| 1 | |
| 5 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 2 | |
| 5 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.62 | |
| 1.2|1.8|2.5|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。