Microchip TechnologyATSAM4LC2BA-UURMicrocontrollers - MCUs
ATSAM4LC2BA-UUR Microcontrollers Microchip Technology MCU 32-bit ARM Cortex M4 RISC 128KB Flash 3.3V 64-Pin - Arrow.com
| Compliant | |
| 5A992.c | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SAM4L | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USART/USB | |
| 43 | |
| 1 | |
| 3 | |
| 1 | |
| 7 | |
| 12 | |
| 1 | |
| 1 | |
| 10 | |
| 92 | |
| 4 | |
| 4 | |
| 1 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| LCD Controller | |
| 1.68 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25(Max) mm |
| Package Width | 4.31 mm |
| Package Length | 4.43 mm |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。