Microchip TechnologyATF1502AS-7JX44复杂可编程逻辑器件
CPLD ATF1500Family 750Gates 32Macro Cells 125MHz 5V 44-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.55 | |
| Automotive | No |
| PPAP | No |
| ATF1500 | |
| EEPROM | |
| 2 | |
| 3 | |
| 32 | |
| 40 | |
| 750 | |
| No | |
| 32 | |
| 32 | |
| Yes | |
| Yes | |
| Yes | |
| 166.7 | |
| 4.5 | |
| 7.5 | |
| 7 | |
| Yes | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| ATF1500 | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 16.59 mm |
| Package Length | 16.59 mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

