Microchip TechnologyATECC608B-SSHDA-TAuthenticators
Crypto Authentication 8-Pin SOIC N T/R
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| CryptoAuthentication™ | |
| AES-128|SHA-256 | |
| 400000 | |
| 10 | |
| 256bit | |
| 16 | |
| I2C/SWI | |
| 2 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

